Image is representational - see mfr. specs

TAB, 8MM NG1 PLUS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TAB, 8MM NG1 PLUS
Search Keywords: 15449691
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1544969-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    850
  • Interface Plating:
    Tin (Sn)
  • Sealable:
    No
  • Typical Current Rating:
    67 A
  • Terminal Transmits:
    41 – 100 A (High Power)
  • Crimp Type:
    F-Crimp
  • Primary Locking Feature:
    Clean Body
  • Terminal Type:
    Tab
  • Termination Method to Wire & Cable:
    Crimp
  • Packaging Method:
    Reel
  • Packaging Quantity:
    850
  • Wire Size Search:
    7 AWG, 8 AWG, 9 AWG, 10 mm², 7 mm², 8 mm²
  • Mating Tab Width:
    .315 in, 8 mm
  • Wire Size:
    9 – 7 AWG, 7 – 10 mm²
  • Mating Tab Thickness:
    .039 in, 1 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
  • Operating Temperature Range:
    -40 – 150 °C, -40 – 302 °F
  • Contact Fabrication:
    Stamped & Formed
  • Contact Size:
    8mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
850
Order Increment:
850
26 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
850
$0.582
1,700
$0.557
2,550
$0.549
5,100
$0.534
7,650
$0.520
10,200
$0.518
15,300
$0.513
25,500 +
$0.511
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!