- Home ›
- All Products›
- 1544662-1
1544662-1
TE Connectivity / AMP Brand
PC 2V NG1 NOIR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PC 2V NG1 NOIR
Search Keywords: 15446621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544662-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Serviceable:Yes
-
Number of Positions:2
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:1
-
Nominal Voltage Architecture:12 V
-
Terminal Position Assurance:Yes
-
Packaging Quantity:750
-
Circuit Application:Power
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Length:1.55 in, 39.4 mm
-
Product Width:1.71 in, 43.4 mm
-
Mating Tab Width:.315 in, 8 mm
-
Strain Relief:With
-
Connector Height:1.24 in, 31.6 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Housing Material:PBT
-
Contact Size:8mm
-
Connector Position Assurance Capable:Yes
-
Centerline (Pitch):.472 in, 12 mm
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
375
$2.31
750
$1.43
1,125
$1.13
1,500 +
$1.11
Click for Quote
Log in
to unlock special pricing