- Home ›
- All Products›
- 1544615-1
1544615-1
TE Connectivity / AMP Brand
CLIP 6.35 NG1
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CLIP 6.35 NG1
Search Keywords: 15446151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544615-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Primary Locking Feature:Clean Body
-
Sealable:No
-
Typical Current Rating:5 A
-
Packaging Method:Reel
-
Packaging Quantity:4000
-
Terminal Transmits:0 – 24 A (Low Power)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 185 °C, -40 – 365 °F
-
Wire Size Search:18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm², .6 mm², .75 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:22 – 18 AWG, .35 – .75 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 170 °C
-
Contact Fabrication:Stamped & Formed
-
Contact Size:6.35mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1,000
$0.3437
2,000
$0.2577
3,000
$0.2406
4,000 +
$0.2358
Click for Quote
Log in
to unlock special pricing