- Home ›
- All Products›
- 1544606-2
1544606-2
TE Connectivity / AMP Brand
TAB HOUSING, 8MM NG1, 1 WAY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB HOUSING, 8MM NG1, 1 WAY
Search Keywords: 15446062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544606-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Voltage:13 VDC
-
Primary Product Color:Blue
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Nominal Voltage Architecture:12 V
-
Number of Positions:1
-
Number of Rows:1
-
Sealable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Circuit Application:Signal
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:1000
-
Packaging Method:Box
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Width:2.508 in, 63.7 mm
-
Product Length:.886 in, 22.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Position Assurance Capable:Yes
-
Operating Temperature (Max):100 °C, 212 °F
-
Contact Type:Tab
-
Housing Material:PBT GF
-
Strain Relief:Without
-
Contact Size:8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.969 in, 24.6 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
42 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
250
$1.49
500
$1.13
750
$1.06
1,000 +
$1.04
Click for Quote
Log in
to unlock special pricing