- Home ›
- All Products›
- 1544603-2
TE Connectivity / AMP Brand
1544603-2
1W 8MM NG1 SEALED CLIP ASSY BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
1W 8MM NG1 SEALED CLIP ASSY BLUE
Search Keywords: 15446032
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1544603-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Degree of Protection: | IP67 |
| Connector & Housing Type: | Housing for female terminals |
| Packaging Quantity: | 2000 |
| Number of Positions: | 1 |
| Operating Voltage: | 13 VDC |
| Connector Position Assurance Capable: | No |
| Primary Product Color: | Blue |
| Nominal Voltage Architecture: | 12 V |
| Connector System: | Wire-to-Wire |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Terminal Position Assurance: | Yes |
| Serviceable: | Yes |
| Packaging Method: | Box |
| Primary Locking Feature: | Integrated in Housing |
| Number of Rows: | 1 |
| Cable Exit Angle: | 180° |
| UL Flammability Rating: | UL 94HB |
| Operating Temperature (Max): | 100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F |
| Operating Temperature Range: | -40 – 100 °C, -40 – 212 °F |
| Product Width: | 1.575 in, 40 mm |
| Mating Tab Width: | .025 in, .059 in, .64 mm, 1.5 mm |
| Product Length: | 1.008 in, 25.6 mm |
| Mating Alignment: | With |
| Housing Material: | PBT |
| Strain Relief: | Without |
| Connector Height: | 1.22 in, 31 mm |
| Contact Size: | 8mm |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Shape: | Rectangular |
| Mating Alignment Type: | Keyed |
| Contact Type: | Receptacle |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1544603-2 RoHS compliant?
Yes, 1544603-2 is RoHS compliant.
What is the lead time for 1544603-2?
The standard lead time for 1544603-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
500
$2.64
1,000
$1.63
1,500
$1.29
2,000 +
$1.26
Click for Quote
Log in
to unlock special pricing