- Home ›
- All Products›
- 1544601-1
1544601-1
TE Connectivity / AMP Brand
PC 1V 8MM NG1 ETANCHABLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PC 1V 8MM NG1 ETANCHABLE
Search Keywords: 15446011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544601-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Connector Position Assurance Capable:Yes
-
Terminal Position Assurance:No
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Operating Voltage:12 VDC
-
Number of Positions:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:12 V
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Serviceable:Yes
-
Sealable:Yes
-
Circuit Application:Power
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:1
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Product Width:1.575 in, 40 mm
-
Product Length:1.008 in, 25.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Connector Height:1.22 in, 31 mm
-
Strain Relief:Without
-
Mating Alignment:With
-
Contact Size:8mm
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.949
1,000
$0.712
1,500
$0.664
2,000 +
$0.651
Click for Quote
Log in
to unlock special pricing