- Home ›
- All Products›
- 1544552-1
1544552-1
TE Connectivity / AMP Brand
CAPOT PC 5V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CAPOT PC 5V
Search Keywords: 15445521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544552-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:Black
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Serviceable:Yes
-
Packaging Quantity:1000
-
Strain Relief:Without
-
Packaging Method:Box
-
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94HB
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
250
$1.333
500
$0.999
750
$0.933
1,000 +
$0.914
Click for Quote
Log in
to unlock special pricing