- Home ›
- All Products›
- 1544551-2
1544551-2
TE Connectivity / AMP Brand
CONNECTOR 5V 6.35
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR 5V 6.35
Search Keywords: 15445512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544551-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Terminal Position Assurance:Yes
-
Number of Rows:1
-
Packaging Method:Box
-
Number of Positions:5
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Wire
-
Packaging Quantity:300
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Power
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Product Length:1.193 in, 30.3 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.457 in, 11.6 mm
-
Product Width:3.624 in, 92.05 mm
-
Contact Current Rating (Max):40 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Width:.25 in, 6.35 mm
-
Connector Shape:Rectangular
-
Connector Height:.945 in, 24 mm
-
Housing Material:PBT GF
-
Strain Relief:Without
-
Contact Size:6.35mm
-
Contact Type:Receptacle
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature (Max):85 °C, 185 °F
-
Mating Alignment Type:Keyed
-
Primary Locking Feature:On the Terminal
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
75
$3.57
150
$2.68
225
$2.50
300 +
$2.45
Click for Quote
Log in
to unlock special pricing