- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1544545-3
TE Connectivity / AMP Brand
1544545-3
CLIP 2,8 E.D. 0,2-
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CLIP 2,8 E.D. 0,2-
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.50 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 15445453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544545-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:1.34 mm²
-
Stud Size:N/A
-
Wire Size:17-24 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1544545-3 RoHS compliant?
Yes, 1544545-3 is RoHS compliant.
What is the lead time for 1544545-3?
The standard lead time for 1544545-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
7,500
$0.1558
15,000
$0.0959
22,500
$0.0759
30,000 +
$0.0744
Click for Quote
Log in
to unlock special pricing