- Home ›
- All Products›
- 1544485-1
1544485-1
TE Connectivity / AMP Brand
BOITIER PL 4 VOIES
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BOITIER PL 4 VOIES
Search Keywords: 15444851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544485-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Reel Pack:
500 -
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Circuit Application:Power
-
Number of Positions:4
-
Primary Product Color:Black
-
Number of Rows:2
-
Packaging Quantity:500
-
Terminal Position Assurance:No
-
Sealable:No
-
Primary Locking Feature:Integrated in Housing
-
Serviceable:No
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
Row-to-Row Spacing:.533 in, 13.55 mm
-
Centerline (Pitch):.429 in, 10.9 mm
-
Product Width:1.49 in, 37.9 mm
-
Product Length:1.14 in, 29 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA
-
Connector Height:1.08 in, 27.55 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Tab
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Contact Size:8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$3.24
2,000
$1.72
3,000
$1.21
4,000 +
$1.18
Click for Quote
Log in
to unlock special pricing