- Home ›
- All Products›
- 1544458-1
1544458-1
TE Connectivity / AMP Brand
BOITIER PC 8 MM 2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BOITIER PC 8 MM 2
Search Keywords: 15444581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544458-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Sealable:No
-
Circuit Application:Power
-
Connector Position Assurance Capable:No
-
Number of Positions:2
-
Terminal Position Assurance:No
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Serviceable:No
-
Number of Rows:1
-
Packaging Method:Box
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:1500
-
Cable Exit Angle:180°
-
Product Width:1.27 in, 32.5 mm
-
Centerline (Pitch):.429 in, 10.9 mm
-
Mating Tab Width:.315 in, 8 mm
-
Product Length:.889 in, 22.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.464 in, 11.8 mm
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Contact Size:8mm
-
Housing Material:PA
-
Contact Type:Receptacle
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.5632
500
$0.4549
1,500
$0.4339
3,000
$0.4087
6,000
$0.4025
10,500
$0.3861
15,000
$0.3803
25,500 +
$0.3746
Click for Quote
Log in
to unlock special pricing