- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1544443-2
1544443-2
TE Connectivity / AMP Brand
CT DOUBLE INS G
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CT DOUBLE INS G
Product Highlights:
- Leadframe
- Clip Style = Dual-In-Line (DIL)
- Clip Type = G1
- 2.54 mm Centerline
- Through Hole Contact Termination Type
Search Keywords: 15444432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544443-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
33000 -
Type:Leadframes
-
Dimension:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
198000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
198,000
$0.2259
396,000
$0.1154
594,000
$0.0785
792,000 +
$0.0770
Click for Quote
Log in
to unlock special pricing