- Home ›
- All Products›
- 1544425-1
1544425-1
TE Connectivity / AMP Brand
CTS 254 BRONZE PRE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CTS 254 BRONZE PRE
Search Keywords: 15444251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544425-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
40000 -
Leadframe Hold-Down Feature:Without
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Winding Direction:Down
-
Packaging Quantity:40000
-
Leadframe Type:Single-In-Line (SIL)
-
Leadframe Clip Type:Y1
-
Leadframe Plating Material:Pre-Tin
-
Connector System:Board-to-Board
-
Leadframe Clip Length:.067 in, 1.7 mm
-
Leadframe Thickness:.01 in, .25 mm
-
Leadframe Gap Size:.02 in, .52 mm
-
PCB Thickness (Accepted):.025 in, .63 mm
-
Leadframe Pin Length:.374 in, 9.5 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Standoff Height:.039 in, 1 mm
-
Leadframe Width:.712 in, 18.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1100000
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,100,000
$0.0296
2,200,000
$0.0151
3,300,000 +
$0.0103
Click for Quote
Log in
to unlock special pricing