- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1544407-3
1544407-3
TE Connectivity / AMP Brand
Contact PIN ST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN ST
Search Keywords: 15444073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544407-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Reel Pack:
27000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13,500
$0.4412
27,000
$0.2329
40,500
$0.1601
54,000 +
$0.1569
Click for Quote
Log in
to unlock special pricing