- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1544358-1
1544358-1
TE Connectivity / AMP Brand
CLIP 2,8 DRAP. 0,2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CLIP 2,8 DRAP. 0,2
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Mating Area Interface Dimensions = 2.79 x 0.50 mm
- Board Mount = No
Search Keywords: 15443581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544358-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:1.395 mm²
-
Stud Size:N/A
-
Wire Size:18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 2500
Stock lot only:
2
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
48750
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$0.4979
2,500
$0.4526
10,000
$0.4514
25,000
$0.4503
48,750
$0.4492
97,500
$0.2294
146,250
$0.1562
195,000 +
$0.1530
Click for Quote
Log in
to unlock special pricing