- Home ›
- All Products›
- 1544334-2
1544334-2
TE Connectivity / AMP Brand
PL 2V 8MM NG1 MONT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PL 2V 8MM NG1 MONT
Product Highlights:
- Connector
- Housing
- Connector Style = Plug
- Contact Gender = Tab
- NG1 Series
Search Keywords: 15443342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544334-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Operating Voltage:13 VDC
-
Sealable:No
-
Packaging Quantity:800
-
Circuit Application:Signal
-
Primary Product Color:Blue
-
Nominal Voltage Architecture:12 V
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:No
-
Number of Rows:1
-
Number of Positions:2
-
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Length:1.252 in, 31.8 mm
-
Product Width:2.575 in, 65.4 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Centerline (Pitch):.472 in, 12 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Width:.025 in, .059 in, .64 mm, 1.5 mm
-
Connector Shape:Rectangular
-
Connector Height:.984 in, 25 mm
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:8mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
200
$1.88
400
$1.42
600
$1.33
800 +
$1.30
Click for Quote
Log in
to unlock special pricing