- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1544332-1
TE Connectivity / AMP Brand
1544332-1
LANGUETTE 8MM NG1
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal
- Terminal Type = Tab
- Tab Type = Wire Crimp
- Fully Insulated
- Mating Area Interface Dimensions = 8.00 x 0.80 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544332-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1100 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:6.4 mm²
-
Wire Size:10-12 AWG