- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1544322-1
TE Connectivity / AMP Brand
1544322-1
Quick Disconnect Terminal 17-20AWG F 21.3mm 7.5mm Strip
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.80 mm
- Board Mount = No
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544322-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
-
This product is discontinued, but still in stock.