- Home ›
- All Products›
- 1544317-3
TE Connectivity / AMP Brand
1544317-3
PC 2V 8MM WP NG1 G
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1544317-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
750 |
| Connector System: | Wire-to-Wire |
| Packaging Method: | Box |
| Number of Positions: | 2 |
| Terminal Position Assurance: | Yes |
| Sealable: | Yes |
| Degree of Protection: | IP67 |
| Circuit Application: | Signal |
| Number of Rows: | 1 |
| Serviceable: | Yes |
| Primary Product Color: | Gray |
| Packaging Quantity: | 750 |
| Primary Locking Feature: | Integrated in Housing |
| Connector Position Assurance Capable: | No |
| Operating Voltage: | 13 VDC |
| Nominal Voltage Architecture: | 12 V |
| Connector & Housing Type: | Housing for female terminals |
| UL Flammability Rating: | UL 94HB |
| Cable Exit Angle: | 180° |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Mating Tab Width: | .025 in, .059 in, .64 mm, 1.5 mm |
| Centerline (Pitch): | .472 in, 12 mm |
| Product Width: | 1.173 in, 29.8 mm |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Product Length: | 1.362 in, 34.6 mm |
| Strain Relief: | Without |
| Connector Shape: | Rectangular |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Housing Material: | PBT |
| Contact Type: | Receptacle |
| Contact Size: | 8mm |
| Connector Height: | 1.173 in, 29.8 mm |