- Home ›
- All Products›
- 1544317-2
TE Connectivity / AMP Brand
1544317-2
PC 2V 8MM WP NG1 B
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PC 2V 8MM WP NG1 B
Search Keywords: 15443172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544317-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier's Standard Package:
750 -
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Degree of Protection:IP67
-
Primary Locking Feature:Integrated in Housing
-
Operating Voltage:13 VDC
-
Packaging Quantity:750
-
Number of Positions:2
-
Primary Product Color:Blue
-
Serviceable:Yes
-
Nominal Voltage Architecture:12 V
-
Sealable:Yes
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Width:1.173 in, 29.8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Length:1.362 in, 34.6 mm
-
Centerline (Pitch):.472 in, 12 mm
-
Mating Tab Width:.025 in, .059 in, .64 mm, 1.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Mating Alignment Type:Keyed
-
Housing Material:PBT
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.173 in, 29.8 mm
-
Contact Size:8mm
-
Strain Relief:Without
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1544317-2 RoHS compliant?
Yes, 1544317-2 is RoHS compliant.
What is the lead time for 1544317-2?
The standard lead time for 1544317-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
20 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
188
$2.01
375
$1.52
563
$1.42
750 +
$1.39
Click for Quote
Log in
to unlock special pricing