- Home ›
- All Products›
- 1544301-2
1544301-2
TE Connectivity / AMP Brand
CONTACT A SOUDER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT A SOUDER
Search Keywords: 15443012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544301-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Reel Pack:
30000 -
Connector & Contact Terminates To:Printed Circuit Board
-
Leadframe Hold-Down Type:Type 1
-
Leadframe Type:Single-In-Line (SIL)
-
Leadframe Clip Type:Y1
-
Packaging Quantity:30000
-
Leadframe Hold-Down Feature:With
-
Winding Direction:Down
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Board-to-Board
-
Leadframe Plating Material:Tin
-
Leadframe Thickness:.01 in, .25 mm
-
Standoff Height:.039 in, 1 mm
-
Leadframe Gap Size:.035 in, .9 mm
-
Leadframe Clip Length:.067 in, 1.7 mm
-
Leadframe Pin Length:.374 in, 9.5 mm
-
Leadframe Width:.712 in, 18.1 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Accepted):.039 in, 1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
225,000
$0.0467
450,000
$0.0239
675,000
$0.0162
900,000 +
$0.0159
Click for Quote
Log in
to unlock special pricing