- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1544291-1
1544291-1
TE Connectivity / AMP Brand
Receptacle Terminal 15.5-20AWG Brass RCP 18mm Nickel Strip
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Receptacle Terminal 15.5-20AWG Brass RCP 18mm Nickel Strip
Search Keywords: 15442911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544291-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Receptacle Terminal3852
-
Gender:RCP3842
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:15.5-20 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
4,000
$0.1478
8,000
$0.1436
12,000
$0.1397
28,000
$0.1342
52,000
$0.1338
100,000 +
$0.1335
Click for Quote
Log in
to unlock special pricing