- Home ›
- All Products›
- 1544282-1
1544282-1
TE Connectivity / AMP Brand
CONTACT A SOUDER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT A SOUDER
Search Keywords: 15442821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544282-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
30000 -
Leadframe Type:Single-In-Line (SIL)
-
Packaging Quantity:30000
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Leadframe Clip Type:Y1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Leadframe Hold-Down Feature:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Board-to-Board
-
Leadframe Hold-Down Type:Lock In
-
Leadframe Plating Material:Pre-Tin
-
Winding Direction:Down
-
Leadframe Gap Size:.035 in, .9 mm
-
PCB Thickness (Accepted):.045 in, 1.15 mm
-
Leadframe Width:.712 in, 18.1 mm
-
Leadframe Clip Length:.067 in, 1.7 mm
-
Standoff Height:.031 in, .8 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Leadframe Thickness:.01 in, .25 mm
-
Leadframe Pin Length:.382 in, 9.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540000
Order Increment:
30000
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
540,000
$0.0329
1,080,000
$0.0168
1,620,000 +
$0.0114
Click for Quote
Log in
to unlock special pricing