Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1544227-1

CLIP 8 MM NG1-1 PO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CLIP 8 MM NG1-1 PO
Product Highlights:
  • Receptacle
  • Tab Fit = 8.00 x 1.00 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 15442271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1544227-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1300
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 8 mm²
Wire Size: 10-12 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1544227-1 RoHS compliant?
Yes, 1544227-1 is RoHS compliant.
What is the lead time for 1544227-1?
The standard lead time for 1544227-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,953
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4068
500
$0.3624
1,300
$0.3591
2,600
$0.3565
5,200
$0.3547
7,800
$0.3538
10,400
$0.3529
26,000 +
$0.3520
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!