- Home ›
- All Products›
- 1544218-1
1544218-1
TE Connectivity / AMP Brand
LANGUETTE 6,3 NG1
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LANGUETTE 6,3 NG1
Search Keywords: 15442181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544218-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1700 -
Primary Locking Feature:Clean Body
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Sealable:No
-
Packaging Method:Reel
-
Typical Current Rating:46 A
-
Packaging Quantity:1700
-
Termination Method to Wire & Cable:Crimp
-
Terminal Transmits:41 – 100 A (High Power)
-
Terminal Type:Tab
-
Mating Tab Width:.25 in, 6.35 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Wire Size:13 – 9 AWG, 2.5 – 6 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size Search:10 AWG, 11 AWG, 12 AWG, 13 AWG, 9 AWG, 2.5 mm², 3 mm², 4 mm², 5 mm², 6 mm²
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Size:6.3mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
850
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
850
$0.4992
1,700
$0.3744
2,550
$0.3495
3,400 +
$0.3425
Click for Quote
Log in
to unlock special pricing