- Home ›
- All Products›
- 1544187-2
1544187-2
TE Connectivity / AMP Brand
CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT
Search Keywords: 15441872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544187-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Reel Pack:
35000 -
Contact Base Material:Phosphor Bronze
-
Leadframe Type:Dual-In-Line (DIL)
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Leadframe Clip Type:F1
-
Leadframe Plating Material:Tin
-
Winding Direction:Left
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:35000
-
Connector Mounting Type:Board Mount
-
Leadframe Hold-Down Feature:Without
-
Standoff Height:.197 in, 5 mm
-
PCB Thickness (Accepted):.025 in, .63 mm
-
Leadframe Clip Length:.049 in, 1.25 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Leadframe Thickness:.01 in, .25 mm
-
Leadframe Width:.712 in, 18.1 mm
-
Leadframe Gap Size:.02 in, .5 mm
-
Leadframe Pin Length:.213 in, 5.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
105,000
$0.0634
210,000
$0.0335
315,000
$0.0230
420,000 +
$0.0226
Click for Quote
Log in
to unlock special pricing