- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1544179-1
1544179-1
TE Connectivity / AMP Brand
CTS 2,54 PRE-ETAME
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CTS 2,54 PRE-ETAME
Search Keywords: 15441791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544179-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
35000 -
Type:Lead Frame
-
Body Orientation:Straight
-
Gender:Pin
-
Pitch:N/R
-
Number of Contacts:1
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
665,000
Can Ship immediately
MOQ for In Stock Qty:
25000
MOQ for out of Stock Qty:
280000
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25,000
$0.0217
50,000
$0.0215
150,000
$0.0206
280,000
$0.0204
560,000
$0.0202
840,000 +
$0.0200
Click for Quote
Log in
to unlock special pricing