- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1544141-1
1544141-1
TE Connectivity / AMP Brand
CLIP8MM ECHANCRE S
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CLIP8MM ECHANCRE S
Product Highlights:
- Receptacle
- Tab Fit = 8.00 x 1.00 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 15441411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544141-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:8 mm²
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,500
$0.2450
3,000
$0.2415
6,000
$0.2315
7,500
$0.2310
10,500
$0.2304
25,500
$0.2224
51,000 +
$0.2219
Click for Quote
Log in
to unlock special pricing