- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1544132-2
1544132-2
TE Connectivity / AMP Brand
Quick Disconnect Terminal 17-22AWG F 22mm 7.5mm Tin Strip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 17-22AWG F 22mm 7.5mm Tin Strip
Search Keywords: 15441322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1544132-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$0.3394
2,500
$0.2545
3,750
$0.2376
5,000 +
$0.2328
Click for Quote
Log in
to unlock special pricing