- Home ›
- All Products›
- 1-5435802-8
1-5435802-8
TE Connectivity / AMP Brand
RIGHT ANGLE DIP SW 7 P SEALED
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RIGHT ANGLE DIP SW 7 P SEALED
Search Keywords: 154358028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5435802-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Auto-Insertable:No
-
Seal Type:Strippable
-
Solder Tail Contact Plating:Tin
-
Number of Positions:7
-
Packaging Quantity:16
-
Contact Mating Area Plating Thickness:30 µin
-
Mounting Angle:Vertical
-
UL Flammability Rating:UL 94V-0
-
Actuator Style:Piano (Side Actuated)
-
Contact Base Material:Copper Alloy
-
Low Profile:Yes
-
Operating Temperature Range:-55 – 105 °C
-
Number of Switches:7
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Termination Post Length:.14 in, 3.56 mm
-
Length:.78 in, 19.81 mm
-
Height:.29 in, 7.36 mm
-
Packaging Method:Box & Tube , Tube
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.