- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-5435802-6
1-5435802-6
TE Connectivity / AMP Brand
RIGHT ANGLE DIP SW 5 P SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RIGHT ANGLE DIP SW 5 P SEALED
Search Keywords: 154358026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5435802-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3696 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
63
MOQ for out of Stock Qty:
63
Order Increment:
21
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$5.478
63
$4.980
250
$4.900
500
$4.820
924
$4.750
1,848
$2.520
2,772
$1.760
3,696 +
$1.730
Click for Quote
Log in
to unlock special pricing