Available Replacements
RoHS olmayan eşdeğer
1-435802-5 1-435802-5 TE Connectivity / AMP Brand
1-435802-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 25

View Product
Değişim Önerildi
1571999-6 1571999-6 TE Connectivity / AMP Brand ADP0404=PIANO DIP SWITCH
1571999-6

TE Connectivity / AMP Brand

In Stock: 5,265

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5435802-5

RIGHT ANGLE DIP SW 4 P SEALED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
RIGHT ANGLE DIP SW 4 P SEALED
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Piano (Side Actuated)
  • Sealed
Search Keywords: 154358025
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5435802-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Body Orientation:
    Straight
  • Actuator Style:
    Piano
  • Actuator Length:
    N/A
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    N/A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5435802-5 discontinued?
Yes, 1-5435802-5 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-5435802-5?
The recommended replacement for 1-5435802-5 is 1571999-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-5435802-5 RoHS compliant?
Yes, 1-5435802-5 is RoHS compliant.
What is the lead time for 1-5435802-5?
The standard lead time for 1-5435802-5 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,990
Ships today, if you order in
Minimum Order Quantity:
75
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!