- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-5435802-0
1-5435802-0
TE Connectivity / AMP Brand
RIGHT ANGLE DIP SW 2 POS AU
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RIGHT ANGLE DIP SW 2 POS AU
Search Keywords: 154358020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5435802-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
43 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
MOQ for In Stock Qty:
43
MOQ for out of Stock Qty:
43
Order Increment:
43
33 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
43
$14.41
250
$14.19
500
$13.98
903
$13.77
1,806
$7.04
2,709
$4.78
3,612 +
$4.69
Click for Quote
Log in
to unlock special pricing