- Home ›
- All Products›
- 1542993-2
1542993-2
TE Connectivity / AMP Brand
SFP HEATSINK 13.5MM TALL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SFP HEATSINK 13.5MM TALL
Search Keywords: 15429932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1542993-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Device Type:SFP
-
Number of Fins:50
-
Fin Style:Pin Fin
-
Primary Product Plating Material:Nickel
-
Power Rating:10 W, 15 W, 5 W
-
Primary Product Material:Aluminum
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$30.43
500
$16.06
750
$11.04
1,000 +
$10.82
Click for Quote
Log in
to unlock special pricing