- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 1542706-2
1542706-2
TE Connectivity / AMP Brand
Heat Sink Passive Aluminum Electroless Nickel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Heat Sink Passive Aluminum Electroless Nickel
Product Highlights:
- Heat Sink
- XFP
- For Use With XFP, MSA Network
- Height = 13.50 mm
- Heat Sink Type = Pin Fin
Search Keywords: 15427062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1542706-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:57.25 x 22 x 4.2 mm
-
Thermal Resistance:N/A
-
Finish:Electroless Nickel
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.