- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 1542618-2
1542618-2
TE Connectivity / AMP Brand
Connector Heat Sink For XFP Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Heat Sink For XFP Connectors
Product Highlights:
- Heat Sink
- XFP
- For Use With XFP, MSA SAN
- Height = 6.50 mm
- Heat Sink Type = Pin Fin
Search Keywords: 15426182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1542618-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Device Cooled:N/A
-
Attachment Method:N/A
-
Dimension:6.5 mm
-
Thermal Resistance:N/A
-
Finish:Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$24.70
100
$24.64
250
$24.58
400
$24.52
800
$12.53
1,200
$8.53
1,600 +
$8.35
Click for Quote
Log in
to unlock special pricing