Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5413589-1

Conn BNC 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
Conn BNC 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold Carton
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 154135891
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5413589-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC3746
Impedance: 75 Ohm
Operating Frequency: 0 to 2 Hz to GHz
Gender: PL3733
Mounting: Cable Mount3738
Body Orientation: Straight3728
Terminate To: Coaxial Cable3744
Termination Method: Crimp3745
Operating Temperature: -55 to 85 °C
Dimension: 29.46 x 14.533741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-5413589-1 discontinued?
Yes, 1-5413589-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-5413589-1 RoHS compliant?
Yes, 1-5413589-1 is RoHS compliant.
What is the lead time for 1-5413589-1?
The standard lead time for 1-5413589-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.45
100
$3.38
200
$3.33
400
$3.26
500
$3.21
1,000
$2.74
5,000 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!