- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1541150-1
1541150-1
TE Connectivity / AMP Brand
Switch Rocker ON OFF SPST Quick Connect Locking Rocker 20A 277VAC 1491.4VA
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Quick Connect Locking Rocker 20A 277VAC 1491.4VA
Product Highlights:
- Contact Rating = 20A
- Single Pole - Single Throw Configuration (Pole-Throw)
- Silver Contact Plating
- Locking Rocker Series
- Operating Function = On Off
Search Keywords: 15411501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1541150-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Locking Rocker
-
Actuator Color:Red
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.