Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5406552-7

Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Box/Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Box/Tray
Search Keywords: 154065527
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5406552-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 128
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.02 mm
Gender: F
Number of Contacts: 32
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5406552-7 RoHS compliant?
Yes, 1-5406552-7 is RoHS compliant.
What is the lead time for 1-5406552-7?
The standard lead time for 1-5406552-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 310
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
640
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$30.33
100
$30.26
250
$30.18
500
$30.11
640
$30.03
1,280
$15.34
1,920
$10.44
2,560 +
$10.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!