- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-5406552-1
1-5406552-1
TE Connectivity / AMP Brand
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Box/Tray
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 4 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 154065521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5406552-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:F3798
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
Minimum Order Quantity:
10
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$8.27
40
$8.13
80
$7.98
200
$7.82
2,560
$7.67
5,000
$7.20
10,000 +
$6.85
Click for Quote
Log in
to unlock special pricing