- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-5406299-1
1-5406299-1
TE Connectivity / AMP Brand
MJ ASSY,S/P,8POS,SH,RVPGT,CAT5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MJ ASSY,S/P,8POS,SH,RVPGT,CAT5
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 154062991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5406299-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$5.504
25
$4.558
50
$4.277
100
$3.951
200
$3.863
300
$3.795
400 +
$3.530
Click for Quote
Log in
to unlock special pricing