Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5380737-0

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Search Keywords: 153807370
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5380737-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Discrete Socket
Body Orientation: Straight
Mounting: Surface Mount
Gender: SKT
Pitch: N/R
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-5380737-0 discontinued?
Yes, 1-5380737-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-5380737-0 RoHS compliant?
Yes, 1-5380737-0 is RoHS compliant.
What is the lead time for 1-5380737-0?
The standard lead time for 1-5380737-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,130
Ships today, if you order in
Minimum Order Quantity:
95
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$0.742
500
$0.731
950
$0.720
1,900
$0.709
10,000
$0.688
25,000 +
$0.633
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!