- Home ›
- All Products›
- 1-536501-1
TE Connectivity / AMP Brand
1-536501-1
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
View Datasheet Ask the Datasheet Accessories Notify Me
- Module Type = Signal
- 72 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 6.50 mm
- PCB Mount Angle = Vertical
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-536501-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
16 |
| PCB Contact Termination Area Plating Material Thickness: | 150 µin |
| Stackable: | No |
| Connector System: | Board-to-Board |
| Insulation Resistance: | 4 MΩ |
| Comment: | Sequencing of the mating posts and lead lengths is available. Worksheets for this procedure may be found under Z-PACK 2mm FB General Information. |
| Board-to-Board Configuration: | Vertical |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| Contact Type: | Pin |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| PCB Thickness (Recommended): | .76 in, 1.3 mm |
| Contact Base Material: | Phosphor Bronze |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Width: | .622 in, 16 mm |
| Mating Alignment Type: | Polarization |
| Centerline (Pitch): | .079 in, 2 mm |
| Assembly Process Feature: | None |
| Number of Rows: | 4 |
| Packaging Quantity: | 16 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Packaging Method: | Tube |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Circuit Application: | Signal |
| Termination Post & Tail Length: | .167 in, 4.25 mm |
| Contact Layout: | Matrix |
| UL Flammability Rating: | UL 94V-0 |
| Connector Mounting Type: | Board Mount |
| Contact Current Rating (Max): | 5 A |
| PCB Mount Alignment: | With |
| Contact Mating Area Plating Material: | Gold |
| Connector Height: | .669 in, 17 mm |
| Contact Mating Area Length: | .256 in, 6.5 mm |
| Mating Alignment: | With |
| PCB Mount Orientation: | Vertical |
| Housing Color: | Natural |
| Impedance: | 72 Ω |
| PCB Mount Retention: | Without |
| PCB Connector Assembly Type: | PCB Mount Header |
| Number of Signal Positions: | 72 |
| Operating Voltage: | 30 VAC |
| Number of Positions: | 72 |