- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-535676-5
1-535676-5
TE Connectivity / AMP Brand
Conn Socket Strip SKT 16 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 16 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 16
- Number of Rows = Single
- Standard Profile
Search Keywords: 15356765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-535676-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:333 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.