- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-535542-9
1-535542-9
TE Connectivity / AMP Brand
38 MODIV VRT DR CE 100/130
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
38 MODIV VRT DR CE 100/130
Search Keywords: 15355429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-535542-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:38
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
521
Ships today, if you order in
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
Order Increment:
11
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
22
$9.65
33
$9.63
55
$9.60
110
$9.58
165
$9.56
330
$5.88
495
$4.65
660 +
$4.56
Click for Quote
Log in
to unlock special pricing