- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-535542-2
1-535542-2
TE Connectivity / AMP Brand
24 MODIV VRT DR CE 100/130
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
24 MODIV VRT DR CE 100/130
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 24
- Number of Rows = Dual
- Low Profile
Search Keywords: 15355422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-535542-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
You may purchase all in-stock quantity of 70
Stock lot only:
70
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
Order Increment:
18
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$4.422
450
$4.020
675
$3.180
900 +
$3.120
Click for Quote
Log in
to unlock special pricing