Available Replacements
Olası değişim
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-535541-8

20 MODIV VRT SR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 MODIV VRT SR CE 100/115
Product Highlights:
  • Receptacle
  • Mod IV
  • Number of Positions = 20
  • Number of Rows = Single
  • Low Profile
Search Keywords: 15355418
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-535541-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 11
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-535541-8?
The recommended replacement for 1-535541-8 is 6-535541-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-535541-8 RoHS compliant?
Yes, 1-535541-8 is RoHS compliant.
What is the lead time for 1-535541-8?
The standard lead time for 1-535541-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420
Can Ship immediately
Minimum Order Quantity:
44
Order Increment:
11
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
44
$4.99
110
$4.65
253
$4.42
506
$4.23
1,001
$3.67
2,508
$3.43
5,005 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!