Available Replacements
ROHs 등가
6-535541-0 6-535541-0 TE Connectivity / AMP Brand
6-535541-0

TE Connectivity / AMP Brand

In Stock: 1,530

Minimum Order: 72

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-535541-0

12 MODIV VRT SR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
12 MODIV VRT SR CE 100/115
Product Highlights:
  • Connector
  • Mod IV
  • 12 Positions
  • Number of Rows = Single
  • Low Profile
Search Keywords: 15355410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-535541-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-535541-0 RoHS compliant?
No, 1-535541-0 is not RoHS compliant.
What is the lead time for 1-535541-0?
The standard lead time for 1-535541-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,393
Can Ship immediately
MOQ for In Stock Qty:
72
MOQ for out of Stock Qty:
72
Order Increment:
18
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
72
$7.25
108
$7.24
252
$7.22
360
$7.20
720
$3.81
1,080
$2.68
1,440 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!