- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-535512-8
1-535512-8
TE Connectivity / AMP Brand
16 MODII HORZ DR CE EESS .100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
16 MODII HORZ DR CE EESS .100
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 16
- Number of Rows = Dual
- Standard Profile
Search Keywords: 15355128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-535512-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,317
Ships today, if you order in
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
280
Order Increment:
28
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
28
$6.16
56
$6.04
112
$5.34
280
$5.00
560
$4.79
840
$4.74
1,120 +
$4.68
Click for Quote
Log in
to unlock special pricing