- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-535512-7
1-535512-7
TE Connectivity / AMP Brand
14 MODII HORZ DR CE EESS .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
14 MODII HORZ DR CE EESS .100
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 14
- Number of Rows = Dual
- Standard Profile
Search Keywords: 15355127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-535512-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
Order Increment:
32
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
320
$7.88
640
$4.17
960
$2.94
1,280 +
$2.88
Click for Quote
Log in
to unlock special pricing